Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Toolcraft 809204 Micro Bit Set Including Ratchet Handle 31 Piece

Order Code:  

63-0711

  Copy to clipboard
Brand: Toolcraft  Copy to clipboard MPN: 809204 Copy to clipboard EAN-13: 4016138856033
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £40.74

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
205 available to back OrderBack-order availability date - 01/09/2024

This micro bit set from Toolcraft is ideal for all professionals in the fields of precision engineering, electronics, jewellery and optics. All parts vibration-embedded and clearly arranged in the storage box in rigid foam. Features include: colour-coded S2 bits, aluminium hand holder with ratchet function, clearly, impact resistant storage box, forward/reverse operation, infinitely variable pump buckles and 113mm length screwdriver handle.


  • Drive: 5/32in (4mm)
  • Number: 30
  • Material: S2 steel
  • Output: slot/Phillips PH/PZ/hexagon socket/T-profile
  • Storage: (W x H x D): 157 x 103 x 38mm
  • Manufacturer's part 809204

Supplied with: aluminium hand holder with ratchet function; 30x 4mm bits; 4x Phillips PH 000, PH 00, PH 0, PH 1, 2x Phillips PZ 0, 1 PZ, 7x slot 1/1.5/2/2.5/3/3.5/4 mm; 8x hexagon socket 0.7/0.9/1.3/1.5/2/2.5/3/4mm; 9x T-profile T4/T5/T6/T7/T8/T9/T10/T15/T20; storage box.

Blade Type Hex, PH, PZ, Slot, Torx
Drive Type 5/32"
Number of Pieces 31

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review