Toolcraft 815089 Aluminium Case Set 3 Piece

Order Code:

51-5906

Brand: Toolcraft MPN: 815089
  • Country of Origin:

Discontinued


The Toolcraft 3 Piece Aluminium Case Set is the perfect companion for transport or storage. The 3 Aluminium cases all have different sizes, so you will never need to buy another case. They all have black reinforced plastic corners, lockable snap catches, reinforced handles and detachable shoulder straps for easy transporting.


  • Ideal for storage and transport
  • Black, Red and Blue colours
  • Black: 455 x 330 x 152mm
  • Blue: 425 x 285 x 120mm
  • Red 395 x 240 x 90mm
  • Foam Lining
  • Supplied as a set of 3
Type Aluminium case
Depth 455mm
Height 152mm
Width 330mm

Questions


*Question functionality currently disabled


Monday, October 5, 2015 Question by: Rapid Customer | Product code: 51-5906
Q. Hello, are the coloured surfaces of these cases made from aluminium? Or is it just the frames? Thanks Chris
A. Hi Chris, thank you for your question. Only the frame is aluminium.

Reviews


Be the first to submit a review

Trustpilot