Toolcraft 819444 Tool Kit - 109 Piece

Order Code:

64-5640

Brand: Toolcraft MPN: 819444 EAN-13: 4016138797671
  • Country of Origin: Taiwan

Discontinued


This 109-piece tool kit from Toolcraft includes a wide range of pliers, sockets and screwdriver bits and is ideal for use both by professionals and keen DIYers.


  • Tools made from chrome vanadium steel
  • Reversible 72-tooth ratchet wrenches with bit release button
  • Supplied with robust plastic carrying case

Set includes: 1/4in drive - 13 metric socket bits 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 and 14mm; universal joint; extension bars 50 and 100mm; sliding T-bar; screwdriver with 1/4in socket holder; flexible extension; 1/4in female to 1/4in male adaptor; machine tooling bit holder; 50-piece bit set with Torx, hexagonal, square, slotted, Philips and Pozidriv bits. 1/2in drive - 18 metric socket bits 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30 and 32mm; spark plug bits 16 and 21mm; universal joint; extension bars 50 and 100mm 3/8in female to 1/2in male adaptor; hammer; 180mm pliers; 180mm side cutter; 240mm pipe wrench; 4 screwdrivers and 4 hexagonal keys.
Type Tool kit
Case Plastic
Pieces 109

Reviews


Be the first to submit a review

Trustpilot