Toolcraft 820848 Metric Ring Spanner 6 x 7mm

Standard range
Order Code:

50-6184

Brand: Toolcraft MPN: 820848 EAN-13: 4016138496215
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 13/02/2025

A double-ended ring spanner from Toolcraft. The spanner has 75° cranked heads that allow space for fingers and access into recessed areas. The spanner has 2 different sized rings.


  • 6mm / 7mm
  • Chrome vanadium steel
  • Supplied singly
Type Metric
Length 168mm
Material Chrome Vanadium Steel
Quantity 1
Wrench size 6 x 7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot