Toolcraft 820854 Metric Ring Spanner 18 x 19mm

Order Code:

50-6194

Brand: Toolcraft MPN: 820854 EAN-13: 4016138496307
  • Country of Origin:

Discontinued


A double-ended ring spanner from Toolcraft. The spanner has 75° cranked heads that allow space for fingers and access into recessed areas. The spanner has 2 different sized rings.


  • 18mm / 19mm
  • Chrome vanadium steel
  • Supplied singly
Type Metric
Length 292mm
Material Chrome Vanadium Steel
Quantity 1
Wrench size 18 x 19mm

Reviews


Be the first to submit a review

Trustpilot