Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Toolcraft 820939 ESD Electronic Pliers Set 5pcs

Order Code:  

51-2538

  Copy to clipboard
Brand: Toolcraft  Copy to clipboard MPN: 820939 Copy to clipboard EAN-13: 4016138496895
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £53.60

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
220 available to back OrderBack-order availability date - 12/07/2024

A five-piece ESD Electronic Pliers Set including five types of pliers and cutters commonly required in electronics assembly and repair.


    Set includes:
  • ESD-round jaw pliers 130mm
  • ESD-flat pliers 130mm
  • ESD-round pliers 130mm
  • ESD-front cutter 110mm
  • ESD-side cutter 115mm
  • Storage pouch
Type Pliers
Length 110, 115, 130, 130, 130mm
Material N/A
For Use With General duty

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review