Christmas Opening Hours and Delivery Dates here

Toolcraft 820955 Mini Anvil 500g

Order Code:

51-2548

Brand: Toolcraft MPN: 820955 EAN-13: 4016138497045
  • Country of Origin: India
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £13.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 14/01/2026

This mini anvil from Toolcraft is an ideal working station/platform for watchmakers, jewellers and precision engineers.


  • Hardened and polished surface
  • Length 110mm
  • Width 30mm
  • 500g
Type Mini anvil
Jaw Opening 0.5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot