Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Toolcraft 821815 HSS-Co Cobalt Stainless Steel Drill Bit Set DIN 338 RN 1-10mm

Order Code:  

50-9501

  Copy to clipboard
Brand: Toolcraft  Copy to clipboard MPN: 821815 Copy to clipboard EAN-13: 4016138620078
  • Country of Origin:
 Report an error

Discontinued

A Toolcraft HSS-Co Drill Bit Set complying with DIN 338 RN. The set is housed in a rugged steel fold-up box.
  • For numerous drills in high-alloy steel and stainless steel
  • Cross polished section and 135° point angle for optimum, precise drilling
  • Uses a special HSS steel with 5% cobalt
  • Accurate grinding as per DIN 338 RN for excellent measurement accuracy of the drilling
  • High rotation accuracy as per DIN 1414. Suitable for stainless steel, Nirosta, aluminium, sheets, nonferrous metal, iron, steel, PVC, CrNi steel, cast iron, cast steel
  • 19-piece set includes sizes from 1mm to 10mm in 0.5mm steps
No. of Bits 19
Largest Diameter 10mm
Smallest Diameter 1mm

Reviews


Be the first to submit a review