Christmas Opening Hours and Delivery Dates here

Toolcraft 893858 Copper Sealing Ring 26 x 1.5mm Pack of 100

Order Code:

51-2955

Brand: Toolcraft MPN: 893858 EAN-13: 4016138758160
  • Country of Origin:
  • View All

Discontinued


These sealing rings are ideal for use with pipework in hydraulic and pneumatic systems, etc., where the soft metal of the sealing ring conforms to uneven surfaces to provide a good seal.
  • Material Copper
  • Diameter 26mm
  • Thickness 1.5mm
  • Supplied in packs of 100
Type Copper
Size 26 x 1.5mm
Quantity 100

Trustpilot