Toolcraft Black Hexagonal Socket Grub Screws - DIN 913

<p>Black grub screws with a hexagonal recess and a flat end.</p>
  • DIN 913
  • ISO 4027
  • Supplied in packs of 20
Description Image Product MPN Pricing (Ex VAT) Buy Qty Thread Length Thread Size Type Screw Head Style Driver Type Fastener Material Lifetime Warranty
Toolcraft Hexagonal Socket Grub Screws DIN 913 Black 45H M2.5 x 5mm Pack Of 20
Toolcraft Hexagonal Socket Grub Screws DIN 913 Black 45H M2.5 x 5mm Pack Of 20
Standard range
888112
1+ £4.73

38 available to back orderBack-order availability date - 12/02/2025
5mm M2.5 Machine screw Headless Hex socket Carbon steel - 45H No
Toolcraft DIN 913 - 45H HEX Socket Grub Screws Black 45H M3x6mm Pk 20
Toolcraft DIN 913 - 45H HEX Socket Grub Screws Black 45H M3x6mm Pk 20
Standard range
886281
1+ £6.80
10+ £6.09

92 available to back orderBack-order availability date - 12/02/2025
6mm M3 Machine screw Headless Hex socket Carbon steel - 45H No
Toolcraft DIN 913 - 45H HEX Socket Grub Screws Black 45H M3x8mm Pk 20
Toolcraft DIN 913 - 45H HEX Socket Grub Screws Black 45H M3x8mm Pk 20
Standard range
886282
1+ £6.26
10+ £5.58
25+ £4.76

41 available to back orderBack-order availability date - 12/02/2025
8mm M3 Machine screw Headless Hex socket Carbon steel - 45H No
Toolcraft DIN 913 - 45H HEX Socket Grub Screws Black 45H M3x10mm Pk 20
Toolcraft DIN 913 - 45H HEX Socket Grub Screws Black 45H M3x10mm Pk 20
Standard range
886283
1+ £5.42
10+ £4.79

39 available to back orderBack-order availability date - 12/02/2025
10mm M3 Machine screw Headless Hex socket Carbon steel - 45H No
Toolcraft DIN 913 - 45H HEX Socket Grub Screws Black 45H M4x8mm Pk 20
Toolcraft DIN 913 - 45H HEX Socket Grub Screws Black 45H M4x8mm Pk 20
Standard range
886284
1+ £7.71
10+ £6.90

10 available to back orderBack-order availability date - 12/02/2025
8mm M4 Machine screw Headless Hex socket Carbon steel - 45H No
Toolcraft DIN 913 - 45H HEX Socket Grub Screws Black 45H M4x10mm Pk 20
Toolcraft DIN 913 - 45H HEX Socket Grub Screws Black 45H M4x10mm Pk 20
Standard range
886285
1+ £3.39
10+ £3.00
25+ £2.58

142 available to back orderBack-order availability date - 12/02/2025
10mm M4 Machine screw Headless Hex socket Carbon steel - 45H No
Toolcraft DIN 913 - 45H HEX Socket Grub Screws Black 45H M4x12mm Pk 20
Toolcraft DIN 913 - 45H HEX Socket Grub Screws Black 45H M4x12mm Pk 20
Standard range
886287
1+ £2.74
10+ £2.52
25+ £2.27

2 available to back orderBack-order availability date - 12/02/2025
12mm M4 Machine screw Headless Hex socket Carbon steel - 45H No


Trustpilot