Toolcraft Hex Socket Fillister Head Screws ISO 7380 8.8 M3 x 6mm Pack Of 100

Standard range
Order Code:

51-3357

Brand: Toolcraft MPN: 827235 EAN-13: 4016138318081
Qty Unit Price (Ex VAT)
1+ £15.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 10/01/2025

Fillister Headed Screws with Hex Socket recesses.


  • Hexagon socket
  • Galvanised steel grade 8.8
  • ISO 7380
Type Machine screw
Screw Head Style Mushroom head
Driver Type Hex socket
Fastener Material Galvanised steel grade 8.8
Thread Length 6mm
Thread Size M3
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot