Toolcraft Hexagonal Cylinder Head Screws DIN 912 Black M2.5 x 16mm Pack Of 20

Standard range
Order Code:

51-3078

Brand: Toolcraft MPN: 839666 EAN-13: 4016138448313
Qty Unit Price (Ex VAT)
1+ £7.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 12/02/2025

Black finished machine screws with cylindrical heads and a hexagonal recess.


  • DIN 912
  • ISO 4762
  • Grade 12.9
Type Machine screw
Screw Head Style Cheese head
Driver Type Hex socket
Fastener Material Black oxide steel grade 8.8
Thread Length 16mm
Thread Size M2.5
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot