Toolcraft Phillips Raised Head Sheet Metal Screws DIN 7981 2.9 x 13mm Pack 100

Standard range
Order Code:

51-3152

Brand: Toolcraft MPN: 815012 EAN-13: 4016138317787
Qty Unit Price (Ex VAT)
1+ £2.14
10+ £1.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
75 in Stock, despatched in 4 days

Self-tapping screws with Phillips recesses.


  • Galvanised steel
  • DIN 7981 C
  • ISO 7049
  • Supplied in packs of 100
Driver Type Phillips
Fastener Material Galvanised steel grade 4.8
Screw Head Style Raised head
Thread Length 13mm
Thread Size 2.9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot