Toolcraft Stainless Steel Internal Hex Cylindrical Head Screws - DIN 912

<p>A wide range of stainless steel internal hex cylindrical head screws conforming to <STRONG>DIN 912.</STRONG></p>
  • Hexagon socket drive
  • Stainless steel, Rust free
  • DIN 912
Description Image Product MPN Pricing (Ex VAT) Buy Qty Thread Length Thread Size Type Screw Head Style Driver Type Fastener Material Lifetime Warranty
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M2 x 5mm Pack Of 20
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M2 x 5mm Pack Of 20
Standard range
839691
1+ £5.52
10+ £5.06

5 available to back orderBack-order availability date - 12/02/2025
5mm M2 Machine screw Cheese head Hex socket Stainless steel A2 No
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M2 x 8mm Pack Of 20
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M2 x 8mm Pack Of 20
Standard range
839692
1+ £6.63
10+ £6.10
25+ £5.13

20 available to back orderBack-order availability date - 12/02/2025
8mm M2 Machine screw Cheese head Hex socket Stainless steel A2 No
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M2 x 10mm Pack Of 20
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M2 x 10mm Pack Of 20
Standard range
839693
1+ £5.81
10+ £5.05

13 available to back orderBack-order availability date - 12/02/2025
10mm M2 Machine screw Cheese head Hex socket Stainless steel A2 No
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M2 x 16mm Pack Of 20
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M2 x 16mm Pack Of 20
Standard range
839694
1+ £6.17
10+ £5.38

9 available to back orderBack-order availability date - 12/02/2025
16mm M2 Machine screw Cheese head Hex socket Stainless steel A2 No
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M2.5 x 8mm Pack Of 20
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M2.5 x 8mm Pack Of 20
Standard range
839696
1+ £6.27
10+ £5.52

36 available to back orderBack-order availability date - 12/02/2025
8mm M2.5 Machine screw Cheese head Hex socket Stainless steel A2 No
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M2.5 x 12mm Pack Of 20
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M2.5 x 12mm Pack Of 20
Standard range
839697
1+ £7.00
10+ £6.23
25+ £5.24

9 available to back orderBack-order availability date - 12/02/2025
12mm M2.5 Machine screw Cheese head Hex socket Stainless steel A2 No
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M2.5 x 20mm Pack Of 20
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M2.5 x 20mm Pack Of 20
Standard range
839699
1+ £6.74
10+ £5.95
25+ £5.00

20 available to back orderBack-order availability date - 12/02/2025
20mm M2.5 Machine screw Cheese head Hex socket Stainless steel A2 No
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M3 x 12mm Pack Of 100
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M3 x 12mm Pack Of 100
Standard range
839704
1+ £9.02
10+ £7.99

21 available to back orderBack-order availability date - 12/02/2025
12mm M3 Machine screw Cheese head Hex socket Stainless steel A2 No
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M3 x 16mm Pack Of 100
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M3 x 16mm Pack Of 100
Standard range
839705
1+ £8.28

18 available to back orderBack-order availability date - 12/02/2025
16mm M3 Machine screw Cheese head Hex socket Stainless steel A2 No
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M3 x 20mm Pack Of 100
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M3 x 20mm Pack Of 100
Standard range
839706
1+ £15.35
10+ £13.64

21 available to back orderBack-order availability date - 12/02/2025
20mm M3 Machine screw Cheese head Hex socket Stainless steel A2 No
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M3 x 30mm Pack Of 100
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M3 x 30mm Pack Of 100
Standard range
839707
1+ £10.17

21 available to back orderBack-order availability date - 12/02/2025
30mm M3 Machine screw Cheese head Hex socket Stainless steel A2 No
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M4 x 8mm Pack Of 100
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M4 x 8mm Pack Of 100
Standard range
839708
1+ £8.84

22 available to back orderBack-order availability date - 12/02/2025
8mm M4 Machine screw Cheese head Hex socket Stainless steel A2 No
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M4 x 10mm Pack Of 100
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M4 x 10mm Pack Of 100
Standard range
839709
1+ £8.38

36 available to back orderBack-order availability date - 12/02/2025
10mm M4 Machine screw Cheese head Hex socket Stainless steel A2 No
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M4 x 12mm Pack Of 100
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M4 x 12mm Pack Of 100
Extended range
839711
1+ £9.82

17 available to back orderBack-order availability date - 12/02/2025
12mm M4 Machine screw Cheese head Hex socket Stainless steel A2 No
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M4 x 16mm Pack Of 100
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M4 x 16mm Pack Of 100
Standard range
839712
1+ £10.98
10+ £10.11

7 available to back orderBack-order availability date - 12/02/2025
16mm M4 Machine screw Cheese head Hex socket Stainless steel A2 No
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M4 x 20mm Pack Of 100
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M4 x 20mm Pack Of 100
Standard range
839713
1+ £9.37

32 available to back orderBack-order availability date - 12/02/2025
20mm M4 Machine screw Cheese head Hex socket Stainless steel A2 No
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M4 x 40mm Pack Of 100
Toolcraft Internal Hex Cylinder Head Screws DIN 912 A2 M4 x 40mm Pack Of 100
Standard range
839715
1+ £15.45

5 available to back orderBack-order availability date - 12/02/2025
40mm M4 Machine screw Cheese head Hex socket Stainless steel A2 No
Order codeThreadLength (mm)Pack size
51-3628M2520
51-3629M2820
51-3630M21020
51-3631M21620
51-3633M2.5820
51-3634M2.51220
51-3636M2.52020
51-3638M312100
51-3639M316100
51-3640M320100
51-3641M330100
51-3642M48100
51-3643M410100
51-3644M412100
51-3645M416100
51-3646M420100
51-3648M440100


Trustpilot