Toolcraft Stainless Steel Lock Washers Form A - DIN 137

<p>The Toolcraft Stainless Steel Lock Washers Form A DIN 137 A2 M5 Packs of 100 are A type washers manufactured with stainless steel and designed with a smooth edge on the outside.</p>
  • Pack of 100
  • According to DIN 137
  • Stainless steel
  • Available in M2/M4
  • Description Image Product MPN Pricing (Ex VAT) Buy Qty Size Type Lifetime Warranty Material Quantity
    Toolcraft 192069 Stainless Steel Lock Washers Form A DIN 137 A2 M2 Pack Of 100
    Toolcraft 192069 Stainless Steel Lock Washers Form A DIN 137 A2 M2 Pack Of 100
    Standard range
    192069
    1+ £2.42
    10+ £2.09

    17 in Stock, despatched in 4 days
    M2 Form A No Stainless steel A2 100
    Toolcraft 194667 Stainless Steel Lock Washers Form A DIN 137 A2 M4 Pack Of 100
    Toolcraft 194667 Stainless Steel Lock Washers Form A DIN 137 A2 M4 Pack Of 100
    Standard range
    194667
    1+ £3.17
    10+ £2.69

    17 in Stock, despatched in 4 days
    M4 Form A No Stainless steel A2 100
    Order codeCurvatureExternal dia.Internal dia.ThicknessThread size
    51-35051mm4.5mm2.2mm0.3mmM2
    51-35081.6mm8mm4.3mm0.5mmM4


    Trustpilot