Toolcraft Stainless Steel Pan Head Screws

<p>Pan head Torx screws in 4.8 grade A2 stainless steel.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Thread Length Thread Size Type Screw Head Style Driver Type Fastener Material Lifetime Warranty
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M2 x 5mm Pack Of 20
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M2 x 5mm Pack Of 20
Standard range
839877
1+ £3.44
10+ £3.11
25+ £2.66

25 available to back orderBack-order availability date - 12/02/2025
5mm M2 Machine screw Pan head Torx Stainless steel A2 No
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M2 x 8mm Pack Of 20
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M2 x 8mm Pack Of 20
Extended range
839878
1+ £3.38
10+ £2.97

Available to back orderBack order, lead time 3 weeks
8mm M2 Machine screw Pan head Torx Stainless steel A2 No
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M2 x 10mm Pack Of 20
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M2 x 10mm Pack Of 20
Extended range
839879
1+ £2.81
10+ £2.55

Available to back orderBack order, lead time 9 days
10mm M2 Machine screw Pan head Torx Stainless steel A2 No
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M2.5 x 6mm Pack Of 20
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M2.5 x 6mm Pack Of 20
Standard range
839880
1+ £2.26
10+ £2.01

67 available to back orderBack-order availability date - 12/02/2025
6mm M2.5 Machine screw Pan head Torx Stainless steel A2 No
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M2.5 x 8mm Pack Of 20
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M2.5 x 8mm Pack Of 20
Standard range
839881
1+ £2.46
10+ £2.12

15 available to back orderBack-order availability date - 12/02/2025
8mm M2.5 Machine screw Pan head Torx Stainless steel A2 No
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M2.5 x 12mm Pack Of 20
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M2.5 x 12mm Pack Of 20
Standard range
839882
1+ £2.30
10+ £2.15
25+ £1.82

3 available to back orderBack-order availability date - 12/02/2025
12mm M2.5 Machine screw Pan head Torx Stainless steel A2 No
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M2.5 x 20mm Pack Of 20
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M2.5 x 20mm Pack Of 20
Standard range
839883
1+ £3.03
10+ £2.75
25+ £2.46

15 available to back orderBack-order availability date - 12/02/2025
20mm M2.5 Machine screw Pan head Torx Stainless steel A2 No
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M3 x 6mm Pack Of 100
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M3 x 6mm Pack Of 100
Standard range
839884
1+ £6.27

13 available to back orderBack-order availability date - 12/02/2025
6mm M3 Machine screw Pan head Torx Stainless steel A2 No
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M3 x 8mm Pack Of 100
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M3 x 8mm Pack Of 100
Standard range
839885
1+ £6.51

12 available to back orderBack-order availability date - 12/02/2025
8mm M3 Machine screw Pan head Torx Stainless steel A2 No
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M3 x 10mm Pack Of 100
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M3 x 10mm Pack Of 100
Standard range
839886
1+ £5.89

29 available to back orderBack-order availability date - 12/02/2025
10mm M3 Machine screw Pan head Torx Stainless steel A2 No
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M3 x 12mm Pack Of 100
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M3 x 12mm Pack Of 100
Extended range
839887
1+ £7.83

Available to back orderBack order, lead time 3 weeks
12mm M3 Machine screw Pan head Torx Stainless steel A2 No
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M3 x 16mm Pack Of 100
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M3 x 16mm Pack Of 100
Standard range
839888
1+ £8.74

10 available to back orderBack-order availability date - 12/02/2025
16mm M3 Machine screw Pan head Torx Stainless steel A2 No
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M3 x 30mm Pack Of 100
Toolcraft Torx Panhead Screws DIN 7985 A2 Stainless Steel M3 x 30mm Pack Of 100
Standard range
839890
1+ £14.92

6 available to back orderBack-order availability date - 12/02/2025
30mm M3 Machine screw Pan head Torx Stainless steel A2 No
Order codeThread sizeLengthPack size
51-3709M25mm20
51-3710M28mm20
51-3711M210mm20
51-3712M2.56mm20
51-3713M2.58mm20
51-3714M2.512mm20
51-3715M2.520mm20
51-3716M36mm100
51-3717M38mm100
51-3718M310mm100
51-3719M312mm100
51-3720M316mm100
51-3722M330mm100
51-3728M430mm100



Trustpilot