Toolcraft Stainless Steel Washers Form A DIN 125 A2 - Packs of 100

<p>These packs of <STRONG>stainless steel A type washers </STRONG>from <STRONG>Toolcraft</STRONG> are manufactured with stainless steel and designed with a smooth edge on the outside.</p>
  • Packs of 100
  • According to DIN 125
  • Stainless steel
  • Available in M2/M2.5/M3/M4/M5
  • Description Image Product MPN Pricing (Ex VAT) Buy Qty Material Size Type Quantity
    Toolcraft 194691 Stainless Steel Washers Form A DIN 125 A2 M2 Pack Of 100
    Toolcraft 194691 Stainless Steel Washers Form A DIN 125 A2 M2 Pack Of 100
    Standard range
    194691
    1+ £1.33

    80 in Stock, despatched in 4 days
    Stainless steel M2 Form A 100
    Toolcraft 194693 Stainless Steel Washers Form A DIN 125 A2 M2.5 Pack Of 100
    Toolcraft 194693 Stainless Steel Washers Form A DIN 125 A2 M2.5 Pack Of 100
    Standard range
    194693
    1+ £1.98
    10+ £1.72
    25+ £1.45

    44 in Stock, despatched in 4 days
    Stainless steel M2.5 Form A 100
    Toolcraft 194694 Stainless Steel Washers Form A DIN 125 A2 M3 Pack Of 100
    Toolcraft 194694 Stainless Steel Washers Form A DIN 125 A2 M3 Pack Of 100
    Extended range
    194694
    1+ £3.13
    10+ £2.72

    Out of stockBack order, lead time 10 days
    A2 Stainless Steel M3 Form A 100
    Toolcraft 188710 Stainless Steel Washers Form A DIN 125 A2 M4 Pack Of 100
    Toolcraft 188710 Stainless Steel Washers Form A DIN 125 A2 M4 Pack Of 100
    Standard range
    188710
    1+ £3.15
    10+ £2.72

    184 in Stock, despatched in 4 days
    Stainless steel M4 Form A 100
    Toolcraft 194695 Stainless Steel Washers Form A DIN 125 A2 M5 Pack Of 100
    Toolcraft 194695 Stainless Steel Washers Form A DIN 125 A2 M5 Pack Of 100
    Standard range
    194695
    1+ £4.04
    10+ £3.52

    5 in Stock, despatched in 4 days
    Stainless steel M5 Form A 100
    Order codeDINExternal dia.Internal dia.ThicknessThread size
    51-34611255mm2.2mm0.3mmM2
    51-34621256mm2.7mm0.5mmM2.5
    51-34631257mm3.2mm0.5mmM3
    51-34641259mm4.3mm0.8mmM4
    51-346512510mm5.3mm1mmM5


    Trustpilot