Christmas Opening Hours and Delivery Dates here

Toolcraft TO-5137911 Swivel Castor 80mm Rubber 70kg Load Capacity

Order Code:

07-7351

Brand: Toolcraft MPN: TO-5137911 EAN-13: 4053199556892
Qty Unit Price (Ex VAT)
1+ £6.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
87 available to back orderBack-order availability date - 13/01/2026

Toolcraft manufactures the TO-5137911 swivel castor with an 80 mm rubber wheel, offering a maximum load capacity of 70 kg. This versatile castor features a strong mounting plate and is ideal for equipment that requires smooth mobility and efficient steering. Common applications include use in trolleys, furniture, and mobile units.
Type Plastic caster
Diameter 80mm
Load Capacity 70kg
Tread Material Rubber
Bearing Type Plain bearing
Hole distance 38 x 38/48 x 48 mm
Hub length 30mm
Total height 110mm
Wheel Width 24.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot