Christmas Opening Hours and Delivery Dates here

Toolcraft TO-5137914 Swivel Castor Brake 80mm Plate Max Load 70kg

Order Code:

07-7352

Brand: Toolcraft MPN: TO-5137914 EAN-13: 4053199556908
Qty Unit Price (Ex VAT)
1+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 available to back orderBack-order availability date - 13/01/2026

The Toolcraft TO-5137914 is a swivel castor featuring a parking brake and an 80 mm rubber mounting plate. It has a maximum load capacity of 70 kg, making it suitable for various equipment and furniture applications. Typically used for steering and mobility, this castor aids in smooth manoeuvring and secure positioning.
Type Plastic caster
Diameter 80mm
Load Capacity 70kg
Tread Material Rubber
Bearing Type Plain bearing
Hole distance 38 x 38/48 x 48 mm
Hub length 30mm
Total height 110mm
Wheel Width 24.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot