Christmas Opening Hours and Delivery Dates here
Toolcraft TO-7935651 Heavy Duty Caster 76mm 100kg Load Capacity

Image Representative of Range

Toolcraft TO-7935651 Heavy Duty Caster 76mm 100kg Load Capacity

Order Code:

07-7915

Brand: Toolcraft MPN: TO-7935651 EAN-13: 4064161239040
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
105 available to back orderBack-order availability date - 13/01/2026

Toolcraft's TO-7935651 heavy duty caster features a 76 mm wheel diameter and a maximum load capacity of 100 kg. This robust castor is ideal for applications requiring durable and reliable mobility solutions, such as industrial equipment and trolleys. Equipped with steering capabilities, it ensures smooth and efficient manoeuvrability across various surfaces.
Type Heavy duty caster
Diameter 76mm
Load Capacity 100kg
Tread Material PU
Hub length 45mm
Plastic free packaging Plastic-free packaging
Total height 110mm
Wheel Width 31mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot