Toolcraft Tooth Lock Washers - DIN 6797

<p>Galvanised steel washers with locking teeth on the outside diameter.</p>
  • Serrated on the outside
  • Ideal for high vibration applications
  • Creates a good electrical connection for electrical Earthing
  • Supplied in packs of 100
Description Image Product MPN Pricing (Ex VAT) Buy Qty Size Type Lifetime Warranty Material Quantity
Toolcraft Tooth Lock Washers DIN6797 M2 2.2mm Pack Of 100
Toolcraft Tooth Lock Washers DIN6797 M2 2.2mm Pack Of 100
Standard range
815292
1+ £3.43
10+ £3.03

5 available to back orderBack-order availability date - 12/02/2025
M2 External teeth No Steel 100
Toolcraft Tooth Lock Washers DIN6797 M3 3.2mm Pack Of 100
Toolcraft Tooth Lock Washers DIN6797 M3 3.2mm Pack Of 100
Standard range
815233
1+ £3.74
10+ £3.20

130 available to back orderBack-order availability date - 12/02/2025
M3 External teeth No Steel 100
Toolcraft Tooth Lock Washers DIN6797 M4 4.3mm Pack Of 100
Toolcraft Tooth Lock Washers DIN6797 M4 4.3mm Pack Of 100
Standard range
815209
1+ £3.05
10+ £2.66

141 available to back orderBack-order availability date - 12/02/2025
M4 External teeth No Steel 100
Toolcraft Tooth Lock Washers DIN6797 M5 5.3mm Pack Of 100
Toolcraft Tooth Lock Washers DIN6797 M5 5.3mm Pack Of 100
Standard range
815179
1+ £2.28
10+ £2.03

118 available to back orderBack-order availability date - 12/02/2025
M5 External teeth No Steel 100
Toolcraft Tooth Lock Washers DIN6797 M6 6.4mm Pack Of 100
Toolcraft Tooth Lock Washers DIN6797 M6 6.4mm Pack Of 100
Standard range
815144
1+ £2.21

49 available to back orderBack-order availability date - 12/02/2025
Order codeThread sizeInternal diameter
51-3532M22.2mm
51-3530M33.2mm
51-3529M44.3mm
51-3528M55.3mm
51-3527M66.4mm


Trustpilot