Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Warton Metals EC45 Ecowave 45 VOC Free No Clean Flux 4% 500ml

Order Code:  

85-6650

  Copy to clipboard
Brand: Warton Metals  Copy to clipboard MPN: EC45 Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.48

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Warton Metals EC45 Ecowave VOC Free, No-Clean Flux is a VOC-free, no-clean wave soldering flux, offering absolute cleanliness and soldering performance with both lead-based and lead-free alloys.


  • Exhibits no solder-balling even with a topside board temperature as low as 80°C (176°F)
  • Suitable for use with most types of wave soldering equipment and circuit technology
  • Supplied in 500ml bottles
  • Warton Metals type EC45
Dispensing Method Bottle
Flux Type No clean, VOC free
Volume 500ml
Weight 500g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


08 July 2014 Question by: Rapid Customer | Product code: 85-6650
Q. Hi, I'm interested to know if this product is suitable for rework? I'm looking for a 'no-clean' flux for a hand soldering rework station. Please get back to me asap. Kind regards,
A. Hi Matt. Thank you for your question. We see no issues but this No Clean Flux is designed for solder baths, we do list a general purpose version on 87-0720.

Reviews


Ideal for large Stained Glass soldering work

Reviewed by: Axel - 24 March 2015
just remember to keep liquid clean and only use small portions in separate cup. Easy to clean form lead and glass.


Trustpilot