Edsyn CR44 No-Clean SMD Solder Paste Content 10 g

Order Code:

50-4944

Brand: Edsyn MPN: CR44 EAN-13: 4016138750485
  • Country of Origin:

Discontinued


This Edsyn CR44 solder paste is a high-quality product ideal for all SMD applications. Even the most sensitive components can be soldered at a working temperature of 215 to 260°C. The melting point in the solder joint is 183°C.

Flux composition is synthetic and corresponds to FSW 32 (DIN EN 29454.1.2.3). The flux is completely halogen-free and suitable for fine-pitch applications, giving faultless soldering results when using either hot air or a soldering iron.


  • Allloy: Sn62Pb36Ag2
  • Low working temperature
  • Excellent contour stability
  • Reduced formation of solder balls and solder splash
  • Supplied in a 10ml syringe

Reviews


Be the first to submit a review

Trustpilot