Knipex 21489 Fully Insulated Cable Knife S-type 1000V 180mm

Order Code:

85-9494

Brand: Knipex MPN: 21489 EAN-13: 5010559214891
  • Country of Origin:
  • Not for sale to persons under age of 18

Discontinued


Fixed blade electricians' knife from Knipex, suitable for live working.
  • Fully insulated
  • Tested to 10,000V
  • Insulated to 1000V AC and 1500V DC
  • Strong comfortable handle
  • Protection cap
  • Blade length 50mm, overall length 180mm
  • Knipex type 98 52

This product is covered by the Offensive Weapons Act 1996. To purchase and accept delivery of this product, you must be over the age of 18.

Reviews


Be the first to submit a review

Trustpilot