Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rapid Matrix Board 95 x 127mm, 36 x 50 Holes

Order Code:  

34-0585

 
Brand: Rapid MPN: 34-0585
  • Country of Origin: Taiwan

Discontinued


This matrix board has been manufactured in SRBP and is punched on a 2.54mm (0.1in) grid. Readily cut to the size of the finished circuit.


  • Hole diameter 1mm
  • Hole Pitch: 2.54mm
  • Length: 95mm (36 holes)
  • Width: 127mm (50 holes)
  • Total 1800 holes
Board Thickness 1.5mm
Grid Pitch 2.54mm
Length 95mm
Material Synthetic resin bonded paper
Number of Rows 36
Width 127mm

Questions


*Question functionality currently disabled


Tuesday, May 24, 2016 Question by: Rapid Customer | Product code: 34-0585
Q. Hi - is this the one without the copper strips? I need it without the copper. Cheers - Clive :)
A. Hi Clive, thank you for your question. This is just a matrix of holes, there is no copper.


Thursday, January 12, 2012 Question by: Rapid Customer | Product code: 34-0585
Q. Hi - what is the diameter of the board holes? Thanks.
A. Hi Tim, thank you for your question. The holes in this prototyping board are 1mm in diameter.

Reviews


Be the first to submit a review

Trustpilot