Minicraft MB714 Single Speed Transformer

Order Code:

85-8008

Brand: Minicraft MPN: MB714

Discontinued


A single-speed transformer suitable for Minicraft tools up to 12VA power rating.
  • Rugged construction
  • Plugs directly into a standard UK 13A socket
  • Built-in resettable overload cut-off
  • Dimensions excluding plug pins: 95(L) x 65(W) x 60(D)mm
  • Cable length 2m
Type Single speed transformer
Application MB130/MB150 Rotary Tool, MB185 Engraving Pen
Weight 520g

Questions


*Question functionality currently disabled


Wednesday, May 9, 2012 Question by: Rapid Customer | Product code: 85-8008
Q. I have just found the answer to my question posted last month. Do you supply a transformer suitable for use with Minicraft Drill MB1012?
A. Product code 85-8010 is suitable and is supplied with an adaptor.


Sunday, April 22, 2012 Question by: Rapid Customer | Product code: 85-8008
Q. Is this transformer compatable with Minicraft Drill MB1012? The instructions recommend Minicraft Transformers MB750 or MB730
A. Thanks for your enquiry Mike. The manufacturer has confirmed that the MB714 is NOT suitable for use with the MB1012 drill.

Reviews


Be the first to submit a review

Trustpilot