Sealey SA306FR Professional Air Filter/Regulator with Digital Gauge 1/4"BSP

Order Code:

89-8632

Brand: Sealey MPN: SA306FR EAN-13: 5051747700024

Discontinued


Suitable for industrial workshop air supply set-ups where high flow applications are required. State of the art design for the professional user. Regulator assemblies feature locking control knob for pre-setting air pressure and an easy-to-read digital pressure gauge. Filters fitted with manual or auto 1/8"BSP drain facility. Lubricator includes oil/air mix control and sight glass. Both filters and lubricator are fitted with metal bowl cages for protection. Suitable for use in solvent free spray booths up to 70°C.
  • Suitable for industrial workshop air supply set-ups where high volume applications are required.
  • State of art design for the professional user.
  • Regulator assembly features locking control knob for pre-setting air pressure and digital pressure gauge.
  • Filter is fitted with polycarbonate bowl, manual drain control and metal bowl cage for protection.
  • Suitable for use in solvent free spray booths up to 70°C.
  • Drain valve has female 1/8"BSP outlet.
  • Supplied with wall bracket.

Reviews


Be the first to submit a review

Trustpilot