Proxxon 24340 FF 500 CNC Micro Mill

Order Code:

86-3863

Brand: Proxxon MPN: 24340

Discontinued


The Proxxon FF500 CNC Micro Mill is a multifunctional machining centre for milling, drilling and countersinking that allows for accuracies of up to 0.05 mm.

This efficient Micro Mill is ideal for precise work with high repeat accuracy, offering a wide range of uses for single part and small series production, while machining of steel and non-ferrous metals is possible in all dimensions thanks to CNC control of 3 tool axes.

Powerful, but low on noise via the quiet and free running condenser motor, this solid unit is equipped with a stable column and dovetail slideway, while the Swivel-mounted milling head with powerful, Poly V-belt drive is equipped for 6 spindle speeds. Another unique feature of this good-looking tool is the solid, flat-milled compound table in steel with 3 continuous T slots for size 8 standard T-nuts.

Designed with a base constructed in vibration-damping cast steel, the Proxxon FF500 is a machining centre for milling, drilling and countersinking which has yet to be equalled.


  • Highly accurate current measurements
  • Powerful, quiet and shock-free condenser motor
  • Recirculating ball spindles on all three axis
  • Stepper motors for driving the milling table and milling head
  • Large traverse paths
  • CNC control unit and CNC programme software,
  • Connecting cables, 6, 8, 10 and 12mm chucks and detailed manual
  • User-friendly software - runs under Windows
  • Manufacturer's part 24340

Reviews


Be the first to submit a review

Trustpilot