Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Proxxon Industrial 22630 Flex-Dot VDE Slotted/Phillips Screwdriver Set - 6 Piece

Order Code:  

55-0013

  Copy to clipboard
Brand: Proxxon  Copy to clipboard MPN: 22630 Copy to clipboard EAN-13: 4006274226302
  • Country of Origin:
 Report an error

Discontinued

This 6-piece set from the Proxxon Industrial Flex-Dot series includes 4 slotted and 2 Phillips insulated VDEscrewdrivers suitable for use on and around live components up to 1000V.
  • Ergonomic design
  • Rounded two-component handle
  • Shafts made of chrome-silicon-manganese-molybdenum alloy steel
  • Sizes laser marked on blades
  • Oil and acid resistant special rubber-coated grip
  • Machined black tip for maximum precision
  • Manufacturer's part 22630

Set includes: slotted blades 2.5mm, 4mm, 5.5mm and 6.5mm: Phillips blades PH 1 and PH 2.
Drive Type(s) Phillips, Pozidriv
Pieces 6

Reviews


Be the first to submit a review

Trustpilot