Ryobi 5132002553 UTB04 Green Medium Sized Heavy Duty Contractors Tool Bag

Order Code:

14-0666

Brand: Ryobi MPN: 5132002553 EAN-13: 4892210109576
  • Country of Origin: China

Discontinued


The Ryobi UTB-4 is a large sized, Heavy Duty Tool Bag with hard-wearing, double-nylon construction and robust webbing handles. Its rugged construction and long life makes this tool bag the ideal companion to your Ryobi power tools.


  • Reinforced with metal rivets
  • Multiple external and internal pockets for tool and accessory storage
  • Padded handles
  • Shoulder strap
  • Metal framed opening
  • Size: 460 mm x 305 mm x 305 mm
  • Ryobi type UTB4
Type Tool bag
Length 460mm
Material Nylon

Reviews


Be the first to submit a review

Trustpilot