Weicon 52000003 Combi-Coax Cable Stripper No. 3

Order Code:

86-0312

Brand: Weicon MPN: 52000003
  • Country of Origin:

Discontinued


Coax Cable Stripper, 4.8 to 7.5mm, 3 x 0.75mm², 10mm², 16mm² Stripping Capacity, Incorporates Two Front Cable Stripping Blades and a Side Cutting Blade, Two Front Stripping Blades are Ideal for Stripping the Outer Insulation of Coax Cables, Then Stripping the Dielectric Inner, Using Only the One Tool, without the Need to Adjust
  • Incorporates two front cable stripping blades and a side cutting blade
  • The two front stripping blades are ideal for stripping the outer insulation of coax cables, then stripping the dielectric inner, using only the one tool, without the need to adjust
  • Weicon type No. 3
Type Coax cable

Reviews


Be the first to submit a review

Trustpilot