Top Mount Aux 1n/o

Order Code:

28-3018

Brand: ABB MPN: MCA10
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


Auxiliary Contact Block, Single Pole, AC15 Utilization Category, 24 to 690Vac Switching Voltage, 2 to 6A Switching Current, 1NO Auxiliary Contacts, Screw Connection, Front Mounting, IP20, Standard Version, Terminal Marking to IEC 60947-1, EN 50005 and NEMA Approvals, Suitable for the Operation of Auxiliary Circuits and Control Circuits

Reviews


Be the first to submit a review

Trustpilot