Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Topstore Assortment Case With 12 Removable Compartments - Pack Of 5

Order Code:  

14-1756

 
Brand: Topstore MPN: QOC/3/5
  • Country of Origin: China
  • Not available for Export

Discontinued


This Topstore assortment case with 12 removable compartments comes supplied in a pack of 5. Both the case and compartments are manufactured from a strong and durable polypropylene.

Each compartment is fully detachable from the case for easy selection, and can be clipped onto a belt which allows the user to have quick and easy access to the contents at all times.


  • Robust assortment case including 12 compartments
  • Overall case dimensions (H) 340 x (W) 278 x (D) 145mm
  • Overall compartment dimensions:
  • 6 small compartments: (H) 66 x (W) 93 x (D) 74mm
  • 6 large compartments: (H) 66 x (W) 153 x (D) 70mm
  • Manufacturer's part QOC/3/5
Compartments 12
Height 145mm
Length 340mm
Material Polypropylene
Width 278mm

Reviews


Be the first to submit a review

Trustpilot