Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Topstore Assortment Case With 6 Removable Compartments - Pack Of 10

Order Code:  

14-1760

 
Brand: Topstore MPN: QOC/5/10
  • Country of Origin: China
  • Not available for Export

Discontinued


This Topstore assortment case with 6 removable compartments comes supplied in a pack of 10. Both the case and compartments are manufactured from a strong and durable polypropylene.

Each compartment is fully detachable from the case for easy selection, and can be clipped onto a belt which allows the user to have quick and easy access to the contents at all times.


  • Compact and easy to handle
  • 6 fully removable compartments
  • Compartments can be clipped onto a belt
  • Overall case dimensions: (H) 60 x (W) 215 x (D) 310mm
  • Overall compartment dimensions: (H) 55 x (W) 90 x (D) 68mm
  • Manufacturer's part QOC/5/10
Compartments 6
Height 60mm
Length 215mm
Material Polypropylene
Width 310mm

Reviews


Be the first to submit a review

Trustpilot