Topstore Multi-Function Containers - Packs of 4

Topstore Brand: Topstore

These Topstore multi-functional containers come in packs of 4 and are robust, multi-functional sorting storage bins complete with various coloured lids.

The versatility of the containers allow them to be used as colour coded bins for recycling items and segregation, with a capacity of 50 litres. Manufactured from polypropylene and equipped with removable hinged lids, they are both stackable and nestable.

  • Mixed colour lids: blue, green, red and yellow
  • Ideal for separating items
  • Dimensions (H) 345 x (W) 400 x (D) 635mm
  • Maximum total stack load: 45kg
  • Stackable with or without lids
Description Image Product Buy Pricing (Ex VAT) Colour Height Length Width Material
Topstore Multi-Functional Containers - Mixed Colour Lids - Pack Of 4
Topstore Multi-Functional Containers - Mixed Colour Lids - Pack Of 4
Standard range
Order code: 14-1772
MPN: 052100/4

Available to back orderBack-order availability date - 21/12/2025
1+ £118.45
Price per unit Ex VAT
Mixed 345mm 635mm 400mm Polypropylene
Topstore Multi-Functional Containers - Blue Colour Lids - Pack Of 4
Topstore Multi-Functional Containers - Blue Colour Lids - Pack Of 4
Standard range
Order code: 14-1774
MPN: 052101/4

Available to back orderBack-order availability date - 21/12/2025
1+ £118.45
Price per unit Ex VAT
Blue 345mm 635mm 400mm Polypropylene
Topstore Multi-Functional Containers - Red Colour Lids - Pack Of 4
Topstore Multi-Functional Containers - Red Colour Lids - Pack Of 4
Standard range
Order code: 14-1776
MPN: 052102/4

Available to back orderBack-order availability date - 21/12/2025
1+ £118.45
Price per unit Ex VAT
Red 345mm 635mm 400mm Polypropylene
Topstore Multi-Functional Containers - Green Colour Lids - Pack Of 4
Topstore Multi-Functional Containers - Green Colour Lids - Pack Of 4
Standard range
Order code: 14-1778
MPN: 052104/4

Available to back orderBack-order availability date - 21/12/2025
1+ £118.45
Price per unit Ex VAT
Green 345mm 635mm 400mm Polypropylene
Topstore Multi-Functional Containers - Yellow Colour Lids - Pack Of 4
Topstore Multi-Functional Containers - Yellow Colour Lids - Pack Of 4
Standard range
Order code: 14-1780
MPN: 052106/4

Available to back orderBack-order availability date - 21/12/2025
1+ £118.45
Price per unit Ex VAT
Yellow 345mm 635mm 400mm Polypropylene
Part codeH x W x D (mm)ColourPack
14-1772345 x 400 x 635Mixed4
14-1774345 x 400 x 635Blue4
14-1776345 x 400 x 635Red4
14-1778345 x 400 x 635Green4
14-1780345 x 400 x 635Yellow4


Trustpilot