Toptruck Shelf Trolleys - 2/3 Shelves 120kg

Toptruck Brand: Toptruck
<P>These <STRONG>trolleys with 2/3 shelves 120kg </STRONG>from <STRONG>Toptruck </STRONG>are lightweight trolleys designed to transport items in offices, schools, shops, workshops, warehouses and factories. </P><P>Manufactured to a high standard with elegant chrome finish tubular steel frames, pressed steel shelves, scuff resistant corners, non-marking wheels and angled handles fitted to aid manoeuvrability. The shelves have non-slip rubber surfaces. </P>
  • (H) 950 x (W) 470 x (D) 725mm
  • Wheels Ø 100mm
  • 3 shelves - 140/410/680mm
Description Image Product Buy Qty Pricing (Ex VAT) Type Capacity Height Length
Toptruck Shelf Trolley - 2 Shelves 950 x 470 x 725mm Capacity 120kg
Toptruck Shelf Trolley - 2 Shelves 950 x 470 x 725mm Capacity 120kg
Standard range
Order code: 14-1898
MPN: PST2

Available to back orderBack-order availability date - 19/03/2025
1+ £139.39
Shelf trolley 120kg 950mm 725mm
Toptruck Shelf Trolley - 3 Shelves 950 x 470 x 725mm Capacity 120kg
Toptruck Shelf Trolley - 3 Shelves 950 x 470 x 725mm Capacity 120kg
Standard range
Order code: 14-1900
MPN: PST3

Available to back orderBack-order availability date - 19/03/2025
1+ £149.02
Shelf trolley 120kg 950mm 725mm
Part codeShelves
14-18982
14-19003


Trustpilot