Site: Industry
Currency: GBP    
Tork 129255 Strong MultiPurpose Vario Roll - W5 System - Green - 10 Rolls Of 55m

Tork 129255 Strong MultiPurpose Vario Roll - W5 System - Green - 10 Rolls Of 55m

Tork
Standard range
Order Code:

51-9142

Brand: Tork MPN: 129255 EAN-13: 7310791057675
  • Country of Origin: Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.53
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 9 days

The Tork 129255 Strong Multi-Purpose Vario Roll W5 System Green 10 Rolls of 55m are versatile paper towels designed for holding liquids and wiping hands. These well designed multipurpose towels can also be used for wiping various works while remaining smudge-proof.


  • Green colour
  • 275 x 230mm single sheet
  • 2000 sheets
  • Sheets are perforated and absorbent
  • Manufacturer's part 129255
Type Roll
Colour Green
Length 55m
Width 230mm
Material Paper
Ply 2 ply
Pack Quantity 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C