Tork 560000 Elevation Liquid Soap Dispenser - S1 System

Extended range
Order Code:

52-0821

Brand: Tork MPN: 560000 EAN-13: 7322540355031
  • Country of Origin: Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Tork 560000 Elevation Liquid Soap Dispenser S1 System have been manufactured to be suitable for all kinds of washrooms, including both busy and demanding environments. Designed with a storage display, this quality dispenser can be locked by the push button opening, while the one litre dispenser is available with an armlever for use in areas where extra hygiene is of critical importance.


  • Economical
  • White colour
  • 112 x 291 x 114mm (W x H x D)
  • Impact-resistant plastic
  • Suitable for 1000ml liquid soap
  • Good hygiene - low maintenance
  • Robust - suitable for demanding environments
  • Manufacturer's part 560000
Type Soap dispenser
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot