TORX® Compatible Bit T10 x 25mm (Pack 10)

<p>These ForgeMaster TORX&reg; compatible screwdriver bits are manufactured from S2 grade steel.</p> <p>Ideal for use in general construction.</p><p>Pack of 10 ForgeMaster TORX&reg; Compatible Bits T10 x 25mm</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Head Size Type Colour Drive Type Head Type Number of Pieces Overall Length
ForgeFix FM10TX15 TORX® Compatible Bit T15 x 25mm (Pack 10)
ForgeFix FM10TX15 TORX® Compatible Bit T15 x 25mm (Pack 10)
Standard range
FM10TX15
1+ £1.99

3 in Stock, despatched in 2 days
T15 Insert Bit Gold 1/4" Hex Torx 10 25mm
ForgeFix FM10TX20 TORX® Compatible Bit T20 x 25mm (Pack 10)
ForgeFix FM10TX20 TORX® Compatible Bit T20 x 25mm (Pack 10)
Standard range
FM10TX20
1+ £3.49

3 in Stock, despatched in 2 days
T20 Insert Bit Gold 1/4" Hex Torx 10 25mm


Trustpilot