Toshiba 6N138 Darlington Optocoupler

Order Code:

58-0600

Brand: Toshiba MPN: 6N138

Discontinued


A single channel Darlington output optocoupler with a low current, superior current transfer ratio and common mode rejection ratio, double working voltage, UL recognised. Useful in digital logic ground isolation, telephone ring detecting, high common mode noise receiving, up bus isolation and current loop receiving.


Case Style N/A
Current Transfer Ratio Min. 300%
Forward Current 20mA
Isolation Voltage 2.5kV
Number of Channels 1

Reviews


Be the first to submit a review

Trustpilot