TowiTek 4-Channel Radio Remote Control + Transmitter

Order Code:

60-3877

Brand: TowiTek MPN: 191401 EAN-13: 4016138766080
  • Country of Origin:

Discontinued


A 4-channel radio receiver sets including a 4-channel handheld transmitter. Suitable for applications such as automatic garage door openers, automatic gate entry, lighting systems, etc. The output switch contacts can handle mains voltage.
  • Receiver has a relay output per channel
  • Up to 50 tranmsitter codes can be learned
  • Toggle or time mode may be individually configured for each channel
  • Simple programming and configuration
  • Transmitter buttons give tactile feedback
  • LED Indicators for status
Frequency 433.92MHz
Number of Channels 4
Range 50m
Supply Current 200mA
Supply Voltage (DC) 12 to 15V
Type 4-channel receiver

Reviews


Be the first to submit a review

Trustpilot