M2.5 x 12mm metric steel machine screws with Pozidriv pan heads.
- M2.5, 12mm long
- Zinc trivalent clear finish
- Supplied in packs of 100
Driver Type |
Pozidriv |
Fastener Material |
Grade 4.8 Steel |
Lifetime Warranty |
No |
Screw Head Style |
Pan head |
Thread Length |
12mm |
Thread Size |
M2.5 |
Type |
Machine screw |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.