TR Fastenings Metric Pan Head Machine Screws - Pozidriv® M4 50mm - Box Of 100

Order Code:

33-6565

Brand: TR Fastenings MPN: W/M4/50/PRSTMC/TC1

Discontinued


M4 x 50mm metric steel machine screws with Pozidriv pan heads.


  • M4, 50mm long
  • Zinc trivalent clear finish
  • Supplied in packs of 100
Type Machine screw
Screw Head Style Pan head
Driver Type Pozidriv
Fastener Material Grade 4.8 Steel
Thread Length 50mm
Thread Size M4
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot