Christmas Opening Hours and Delivery Dates here

TracoPower TCK-050 Converter Compact and Robust for Reliable Power

Order Code:

07-8129

Brand: TracoPower MPN: TCK-050
Qty Unit Price (Ex VAT)
1+ £5.26
5+ £5.11
10+ £4.94
25+ £4.74
50+ £4.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2026

The TracoPower TCK-050 is a direct current converter known for its efficient dcdc conversion capabilities. Manufactured by TracoPower, it includes features like a compact print layout and a robust current rectifier system. This converter is typical for applications requiring precise power management in electronic devices.
Connection Solder pins
Dim (L x W x H) 11 x 11 x 10.3 mm
Height 10.3mm
Length 11mm
Operating temperature (max.) 105°C
Operating temperature (min.) -40°C
Type Inductor
Width 11mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot