TracoPower TCL Series DIN Rail Power Supplies, 1-Phase

<p>Industrial DIN rail power supply from TracoPower's TCL series. With tightly regulated output voltage and high immunity against electrical disturbances on the mains, all power supplies from the TCL series provide a reliable power source for sensitive loads in industrial process controls and other equipment exposed to a difficult industrial environment.</p>
  • Switched Mode
Description Image Product MPN Pricing (Ex VAT) Buy Qty Output Current Max Output Voltage Max Power Rating Mounting Style Number of Outputs Output Current Min Output Voltage Min Supply Voltage Range Temperature Range
TracoPower TCL 024-105 DIN Rail Power Supply 5V DC 4A 24W, 1-Phase
TracoPower TCL 024-105 DIN Rail Power Supply 5V DC 4A 24W, 1-Phase
Extended range
TCL 024-105
1+ £71.80

Available to back orderBack-order availability date - 19/02/2025
4000mA 5V 24W DIN rail 1 N/A N/A 85 to 264/120 to 373V -10 to +70°C
TracoPower TCL 024-112 DIN Rail Power Supply 12V DC 2A 24W, 1-Phase
TracoPower TCL 024-112 DIN Rail Power Supply 12V DC 2A 24W, 1-Phase
Extended range
TCL 024-112
1+ £67.43

Available to back orderBack-order availability date - 19/02/2025
2000mA 12V 24W DIN rail 1 N/A N/A 85 to 264/120 to 373V -10 to +70°C
TracoPower TCL 060-148 DIN Rail Power Supply 48V DC 1.25A 60W, 1-Phase
TracoPower TCL 060-148 DIN Rail Power Supply 48V DC 1.25A 60W, 1-Phase
Standard range
TCL 060-148
1+ £95.63

2 available to back orderBack-order availability date - 12/02/2025
1250mA 48V 60W DIN rail 1 N/A N/A 85 to 264/120 to 373V -10 to +70°C


Trustpilot