TracoPower TEL 15-2412 15W DC-DC Converter 18 - 36V DC In 12V DC 1250mA Out

Order Code:

57-4986

Brand: TracoPower MPN: TEL 15-2412

Discontinued


These DC-DC converters from the TracoPower TEL 15 series offer a wide 2:1input range, high power density and industry-standard pinning.


  • Dimensions, length: 50.8mm
  • Dimensions, width: 25.4mm
  • Input voltage: 18 - 36V DC
  • Insulation voltage: E/A 1500V DC
  • No. of outputs: 1
  • Operating temperature range: -25 to +71 °C
  • Output current: 1250mA
  • Output voltage: 12V DC
  • Output voltage 1: 12V DC
  • Power: 15W
  • Manufacturer's part TEL 15-2412
Mounting Style SMD
Number of Outputs 1
Output Current Max 1250mA
Output Current Min N/A
Output Voltage Max 12V
Output Voltage Min N/A
Power Rating 15W
Supply Voltage Range 18 to 36V
Temperature Range -25 to +70°C

Reviews


Be the first to submit a review

Trustpilot