Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TracoPower TEN 15 Series 15W DC-DC Converters

<p>These 15W DC-DC converters from the TracoPower TEN 15 series offer a wide 2:1 input range, a very high degree of efficiency, a built-in input filter according to EN55022, and a wide operating temperature range. These converters are ideal for use in battery operated equipment and anywhere where isolated, tightly regulated voltages are required. </p>
  • <UL>Control deviations: For input variationmAx. ± 5 %, for load variationmAx. ±1 %
  • Dimensions, length: 50.8mm
  • Dimensions, width: 25.4mm
  • Insulation voltage: 1500V DC
  • Operating temperature range: (above 70 °C power reduction 3.5 %/K) -40 - +85 °C
  • Power: 15W
  • Ripple: typ. 75 mV<sub> pk-pk </sub>(20 MHz bandwidth)

Trustpilot