TracoPower TES 1-0511 1W DC-DC Converter 5V DC In 5V DC 200mA
Image Representative of Range

TracoPower TES 1-0511 1W DC-DC Converter 5V DC In 5V DC 200mA

Extended range
Order Code:

57-5102

Brand: TracoPower MPN: TES 1-0511
  • Quickly find another product in this range by Supply Voltage Range:

    5V 24V
Qty Unit Price (Ex VAT)
10+ £4.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderPlease contact us for lead time

These DC-DC converters from the TracoPower TES 1 series have a small SMD casing with industry-standard pins, single and dual output, and a high degree of efficiency.


  • Efficiency: 78 %
  • Input voltage: 5V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: -40 - +85 °C
  • Output current: 200mA
  • Output voltage: 5V DC
  • Output voltage 1: 5V DC
  • Power: 1W
  • Residual ripple: 120 mV
  • Manufacturer's part TES 1-0511
Mounting Style SMD
Number of Outputs 1
Output Current Max 200mA
Output Current Min N/A
Output Voltage Max 5V
Output Voltage Min N/A
Power Rating 1W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot