Christmas Opening Hours and Delivery Dates here

TracoPower THN-HS1 C/W Heat Sink For Housing 31.10x31.10x6.30mm

Order Code:

63-8354

Brand: TracoPower MPN: THN-HS1 EAN-13: 4016138870657
Qty Unit Price (Ex VAT)
1+ £4.12
5+ £3.99
10+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/01/2026

The TracoPower THN-HS1 is an Optional Heatsink for use with Tracopower THN DC to DC Converters. The heatsink has been manufactured from aluminium with a black anodic treatment finish. The heatsink is supplied with a thermal pad and 2 clamps, and have a thermal impedance after assembly of up to 15.8kW.

Typical applications with use with DC to DC Converters include: Battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.


  • Suitable for: THN15, THN15WI, THN20, THN20W Series
  • Material: aluminium
  • Finish: Anodic treatment (black)
  • Weight: 8g without converter
  • Thermal impedance after assembling: 15.8kW
  • Manufacturer's part: TracoPower THN-HS1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot