TracoPower THN Series 15W DC-DC Converters - Single Output

<P>The TracoPower 15W DC-DC Converters are the latest generation of high performance dc-dc converters, setting new standards concerning power density. </P><P>This product with 15W comes in a encapsulated, shielded metal package with dimensions of only 1.0"x 1.0"x 0.4" and occupies 50% less board space, while boasting ultra wide 4:1 input voltage range and precisely regulated output voltages. Advanced circuit design provides high efficiency up to 87% which allows a operating temperature range of &ndash;40&deg;C to +85&deg;C (with derating), with further features including remote On/Off and trimmable output.</P><P>Typical applications for this converter are battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.</P>
  • Smallest encapsulated 15W Converter!
  • Ultra compact size: 1.0" x 1.0" x 0.4"
  • Shielded metal case with isolated baseplate
  • Ultrawide 4:1 input ranges 9-36 VDC or 18-75VDC
  • Output voltage Trim
  • I/O isolation voltage 1500 VDC
  • Very high efficiency up to 87%
  • Operating temp. range : –40°C to +85°C
  • Remote On/Off control
  • Industry standard pinout
  • 3-year manufacturer's warranty
  • Approvals: UL, EN.
    Description Image Product MPN Pricing (Ex VAT) Buy Qty
    TracoPower THN 15-2411WI Single Output DC-DC Converter 15W
    TracoPower THN 15-2411WI Single Output DC-DC Converter 15W
    Extended range
    THN 15-2411WI
    1+ £44.19
    5+ £40.87
    10+ £39.36

    Available to back orderBack-order availability date - 19/02/2025
    TracoPower THN 15-2412WI Single Output DC-DC Converter 15W
    TracoPower THN 15-2412WI Single Output DC-DC Converter 15W
    Extended range
    THN 15-2412WI
    1+ £36.04
    5+ £31.99
    10+ £31.73

    Available to back orderBack-order availability date - 19/02/2025
    TracoPower THN 15-4811WI Single Output DC-DC Converter 15W
    TracoPower THN 15-4811WI Single Output DC-DC Converter 15W
    Standard range
    THN 15-4811WI
    1+ £41.36

    8 available to back orderBack-order availability date - 12/02/2025
    TracoPower THN 15-4812WI Single Output DC-DC Converter 15W
    TracoPower THN 15-4812WI Single Output DC-DC Converter 15W
    Extended range
    THN 15-4812WI
    1+ £29.78

    Available to back orderBack-order availability date - 19/02/2025
    Order code51-690257-511651-690351-6904
    TypeTHN 15-2413WITHN 15-4811WITHN 15-4812WITHN 15-4813WI
    Input voltage9 to 36V DC18 to 75V DC18 to 75V DC18 to 75V DC
    Number of outputs1111
    Output current1A3A1.3A1A
    Output voltage15V DC5V DC12V DC15V DC
    Power15W15W15W15W
    Efficiency0.850.860.870.87
    Residual ripple100mV100mV100mV100mV
    Insulation voltage1500V DC1500V DC1500V DC1500V DC
    Operating temperature range-40 to +85°C-40 to +85°C-40 to +85°C-40 to +85°C
    Dimensions L x W x H25 x 25 x 10mm25 x 25 x 10mm25 x 25 x 10mm25 x 25 x 10mm


    Trustpilot